BDS Series Thick-Film High-Power Resistors

TE Connectivity (TE) thick-film resistors are preferred for use in high-frequency applications

Image of TE Connectivity Passive Product BDS Series Thick-Film High-Power Resistor TE Connectivity (TE) high-power BDS thick-film resistors are able to deliver 1,000 W and 2,000 W power dissipation capability with an easy-mounting 76 mm x 76 mm case. The BDS series offers high power density over a wide range of ohmic values (500 mΩ ~ 1,000 Ω). Available with two easy-to-connect terminals, the resistors are made from quality materials for enhanced reliability and stability with very low partial discharge.

Benefits

  • Provides efficient performance for loads requiring high power dissipation capabilities up to 2,000 W
  • Provides safety and protection of components
  • Less space consumption allows minimization of the PCB size
  • Higher electrical strength prevents breakdown at high voltages
  • Preferred for use in high-frequency applications
Features
  • High energy ratings
  • Resistor elements are electrically isolated
  • Small footprint
  • High dielectric strength
  • Low inductance
Applications
  • Motion and drives
  • Battery energy storage systems
  • Electric vehicle industry
  • Semiconductor machinery
Electrical
  • Low inductance
  • Resistor element is electrically isolated
  • High power dissipation capability
Mechanical
  • Available with two easy-to-connect terminals

BDS Series 1,000 W Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BDS A 1000W 100R 10%BDSA1K100RKBDS A 1000W 100R 10%4 - Immediate$769.80View Details
BDS A 1000W 4R7 10%BDSA1K4R7KBDS A 1000W 4R7 10%4 - Immediate$769.80View Details
BDS A 1000W 33R 10%BDSA1K33RKBDS A 1000W 33R 10%4 - Immediate$769.80View Details
BDS A 1000W 10R 10%BDSA1K10RKBDS A 1000W 10R 10%4 - Immediate$769.80View Details
BDS A 1000W 2R7 10%BDSA1K2R7KBDS A 1000W 2R7 10%0 - Immediate$769.80View Details
BDS A 1000W 47R 10%BDSA1K47RKBDS A 1000W 47R 10%4 - Immediate$769.80View Details
BDS A 1000W 470R 10%BDSA1K470RKBDS A 1000W 470R 10%4 - Immediate$769.80View Details
BDS A 1000W 2R2 10%BDSA1K2R2KBDS A 1000W 2R2 10%0 - Immediate$769.80View Details
BDS A 1000W 1R5 10%BDSA1K1R5KBDS A 1000W 1R5 10%1 - Immediate$769.80View Details
BDS A 1000W 22R 10%BDSA1K22RKBDS A 1000W 22R 10%4 - Immediate$769.80View Details

BDS Series 2,000 W Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BDS A 2000W 3R3 10%BDSA2K3R3KBDS A 2000W 3R3 10%3 - Immediate$909.53View Details
BDS A 2000W 1R0 10%BDSA2K1R0KBDS A 2000W 1R0 10%0 - Immediate$768.88View Details
BDS A 2000W 10R 10%BDSA2K10RKBDS A 2000W 10R 10%4 - Immediate$909.53View Details
BDS A 2000W 1R5 10%BDSA2K1R5KBDS A 2000W 1R5 10%4 - Immediate$909.53View Details
BDS A 2000W 47R 10%BDSA2K47RKBDS A 2000W 47R 10%4 - Immediate$909.53View Details
BDS A 2000W 22R 10%BDSA2K22RKBDS A 2000W 22R 10%1 - Immediate$909.53View Details
BDS A 2000W 33R 10%BDSA2K33RKBDS A 2000W 33R 10%3 - Immediate$909.53View Details
BDS A 2000W 27R 10%BDSA2K27RKBDS A 2000W 27R 10%4 - Immediate$909.53View Details
BDS A 2000W 15R 10%BDSA2K15RKBDS A 2000W 15R 10%4 - Immediate$909.53View Details
BDS A 2000W 4R7 10%BDSA2K4R7KBDS A 2000W 4R7 10%0 - Immediate$909.53View Details
Published: 2024-12-02