TPD1E01B04 ESD Protection Diode
Texas Instruments offers its TPD1E01B04, 1-channel, ESD protection diode for USB Type-C and Thunderbolt 3 circuit protection
Texas Instruments' TPD1E01B04 is a bidirectional, TVS, ESD protection diode array for USB Type-C and Thunderbolt 3 circuit protection. The TPD1E01B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4).
This device features a 0.18 pF (typical) IO capacitance making it ideal for protecting high-speed interfaces up to 20 Gbps such as USB 3.1 Gen2 and Thunderbolt 3. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.
The TPD1E01B04 is offered in the industry standard 0201 (DPL) package.
| Features | ||
|
|
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPD1E01B04EVM | EVAL BOARD FOR TPD1E01B04 | Transient Voltage Suppression (TVS) | No | TPD1E01B04 | 0 - Immediate | See Page for Pricing | View Details |
TPD1E01B04 ESD Protection Diode
| Image | Manufacturer Part Number | Description | Voltage - Reverse Standoff (Typ) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPD1E01B04DPLT | TVS DIODE 3.6VWM 15VC 2X2SON | 3.6V (Max) | 15V (Typ) | 2.5A (8/20µs) | 22693 - Immediate | $1.35 | View Details |