TRF7970A Transceiver IC
Texas Instruments' multi-protocol fully integrated 13.56 MHz RFID/NFC transceiver IC
Texas Instruments TRF7970A Transceiver ICTexas Instruments' TRF7970A is an integrated analog front end and data-framing device for a 13.56 MHz RFID/Near Field Communication system. Built-in programming options make it suitable for a wide range of applications for proximity and vicinity identification systems. It can perform in one of three modes: RFID/NFC Reader, NFC Peer, or in Card Emulation mode. Built-in user-configurable programming options make it suitable for a wide range of applications. The TRF7970A is configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine tuning of various reader parameters as needed.
- Supports near field communication (NFC) standards NFCIP-1 (ISO/IEC 18092) and NFCIP-2 (ISO/IEC 21481)
- Completely integrated protocol handling for ISO15693, ISO18000-3, ISO14443A/B, and FeliCa
- Integrated encoders, decoders, and data framing for NFC initiator, active and passive target operation for all three bit rates (106 kbps, 212 kbps, 424 kbps) and card emulation
- RF field detector with programmable wake-up levels for NFC passive transponder emulation operation
- RF field detector for NFC physical collision avoidance
- Integrated state machine for ISO14443A anticollision (broken bytes) operation (transponder emulation or NFC passive target)
- Input voltage range: 2.7 VDC to 5.5 VDC
- Programmable output power: +20 dBm (100 mW), +23 dBm (200 mW)
- Programmable I/O voltage levels from 1.8 VDC to 5.5 VDC
- Mobile devices (tablets, handsets, etc.)
- Secure pairing (Bluetooth, WiFi, and other paired wireless networks
- Public transport
- Event ticketing
- Passport reader systems
- Payment (POS) reader systems
- Short range wireless communication tasks (firmware updates)
- Product identification or authentication
- Medical equipment
- Consumables
- Access control, digital door locks
- Sharing of electronic business cards