NFC Link Part 1
Texas Instruments
This module is the first module in a two part series. This presentation will cover several topics, including an introduction of a complete NFC solution that Texas Instruments has developed with a third party which can be used for promoting the TRF7970A and TI MCUs in applications which are requiring full NFC support. This means reader/writer, card emulation and peer to peer operating in a mode switching format or individually.
Related Parts
| Image | Manufacturer Part Number | Description | Standards | Interface | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TRF7970ARHBT | IC RFID RDR/TRANS 13.56MZ 32VQFN | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 1125 - Immediate | $11.21 | View Details |
![]() | ![]() | TRF7970ARHBR | IC RFID RDR/TRANS 13.56MZ 32VQFN | ISO 14443, ISO 15693, ISO 18000-3 | SPI | 8577 - Immediate | $9.52 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Frequency | Contents | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TRF7970AEVM | EVAL MODULE FOR TRF7970A | 13.56MHz | Board(s), Accessories | 0 - Immediate | $188.41 | View Details |
![]() | ![]() | DLP-7970ABP | BOARD ADD-ON BOOSTERPACK NFC | 13.56MHz | Board(s) | 0 - Immediate | See Page for Pricing | View Details |
![]() | TRF7970ATB | BOARD DEV FOR TRF7970A | 13.56MHz | Board(s) | 0 - Immediate | $93.24 | View Details |