Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Qualtek Extension Power Cords
New Product New Product
Extension Power Cords Publish Date: 2026-04-21

Qualtek extension power cords are engineered to deliver dependable performance wherever additional reach is required.

Image of Qualtek 774W Series of Dual-Function IEC Power Entry and Outlet Modules 774W Series of Dual-Function IEC Power Entry and Outlet Modules Publish Date: 2026-02-09

Qualtek 774W-10/01 and 774W-10/02 AC power entry connectors provide reliable mains power interface solutions for electrical and electronic equipment.

Image of Qualtek 719W-UEL/723W-BEL: IEC C14 Inlets with Dual Fuseholder and DPST Switch 719W-UEL and 723W-BEL IEC C14 Inlets with Dual Fuse Holder and DPST Switch Publish Date: 2025-08-11

Qualtek 719W-UEL and 723W-BEL compact, panel-mount IEC 60320-C14 power entry modules feature a DPST switch and dual fuse holder for added circuit protection.

Image of Qualtek's Automotive Heat Shrink Tubing Automotive Heat Shrink Tubing Publish Date: 2023-06-09

Specializing in custom-cut lengths for all products and special packaging options, Qualtek has solutions for all automotive heat shrink applications.

Image of Qualtek's Q-Secure Locking Power Cords Q-Secure Locking Power Cords Publish Date: 2023-06-09

Qualtek’s Q-Secure power cords with locking C13 connectors are designed to provide a secure connection between the power cord and the device it is powering.

Image of Qualtek’s QKRC-10-05 Snap-In USB Type-C® Power Supply Receptacle QKRC-10-05 Snap-In USB Type-C® Power Supply Receptacle Publish Date: 2022-07-11

The QKRC-10-05 snap-in power supply receptacle allows any system with Qualtek's existing convenience outlets to add a powered USB-C® port without changes.

Image of Qualtek's HDMI 2.1 Active Optical Cables HDMI 2.1 Active Optical Cables Publish Date: 2022-02-22

Qualtek’s HDMI 2.1 active optical high-speed cables are directional and constructed from copper and optical fiber.

Image of Qualtek's Wire Form Fan Guards Wire Form Fan Guards Publish Date: 2022-02-09

Qualtek's wire form fan guards provide optimal fan flow while providing noise reduction and safety measures.

Image of Qualtek's Tariff-Free Three Conductor North American Power Cords Tariff-Free Three Conductor North American Power Cords Publish Date: 2021-09-24

Qualtek’s tariff-free three-conductor North American power cords are designed to comply with UL and CSA safety regulations to ensure safe and reliable products.

Image of Qualtek 739W-X2/55 AC Power Outlet 739W-X2/55 AC Power Outlet Publish Date: 2021-05-19

Qualtek’s 739W-X2/55 power outlet provides tamper resistant convenience using the same system as other models.

Image of Qualtek AC International Receptacles AC International Receptacles Publish Date: 2021-03-11

Qualtek expands the AC receptacles product line to include Europe and Asia options.

Image of Qualtek's QFWC Series USB A and USB C Power Supplies QFWC Series USB-A and USB-C® Power Supplies Publish Date: 2020-03-03

Qualtek's QFWC series wall-mount power supplies are equipped with a USB-A or USB-C® port that allows users to connect their devices without any issues.

Image of Qualtek's Electronic Commutation EC AC Fans Electronic Commutation (EC) AC Fans Publish Date: 2019-10-01

Qualtek's Electronic Commutation (EC) axial fans range in size from 60 mm to 172 mm and feature airflow capabilities up to 220 CFM.

QADA Series Level VI Desktop Power Supplies - Qualtek QADA Series Level VI Desktop Power Supplies Publish Date: 2018-07-26

Qualtek’s QADA series desktop power supplies range from 18 W to 120 W and comply with the latest safety and energy efficiency standards.

Image of QFWB Level VI Power Supplies - Qualtek QFWB Level VI Power Supplies Publish Date: 2018-04-18

Qualtek's QFWB series power supplies feature an energy efficiency Level VI and a 2.1 mm x 5.5 mm output plug.

Image of Qualtek's USB 2.0 Male and Female USB Cable Assembly USB 2.0 Male and Female USB Cable Assembly Publish Date: 2018-03-30

Qualtek's USB 2.0 cable assemblies are manufactured using twisted-pair construction and shielded cable to ensure high-speed transfer without any errors.

Image of Qualtek's CSA and UL Approved North American Power Cords CSA and UL Approved North American Power Cords Publish Date: 2018-03-09

Qualtek’s North American power cords have been designed to comply with safety agency regulations to ensure safe and reliable products.

Q2-F/Q2-F3X Thin Wall Heat Shrink Tubing - Qualtek Q2-F/Q2-F3X Thin Wall Heat Shrink Tubing Publish Date: 2017-10-30

Qualtek's Q2-F and Q2-F3X heat shrink thin wall tubing is highly flexible, flame retardant, and ideal for bundling wires.

Image of Qualtek CEE Continental Europe Power Cords CEE Continental Europe Power Cords Publish Date: 2017-09-21

Qualtek’s expanded European power cords comply with international safety agencies.

Image of Qualtek's Wire Form Black Finger Guards Wire Form Black Finger Guards Publish Date: 2017-05-24

Qualtek’s wire form black finger guards are available for fans between 60 mm and 120 mm.