5.0SMDJ170A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 43,013
Unit Price: $3.02000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.61035
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3,000
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,758
Unit Price: $2.13000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $4.73000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.59672
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.73376
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 447
Unit Price: $5.12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,000
Unit Price: $2.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.63114
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $4.73000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.28977
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.73021
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,775
Unit Price: $7.73000
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ170A-QH

DigiKey Part Number
118-5.0SMDJ170A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ170A-QH
Description
TVS DIODE 170VWM 275VC DO214AB
Customer Reference
Detailed Description
275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.