


5.0SMDJ170A-AT/7 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ170A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ170A-AT/7 |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.73376 | $366.88 |
1,000 | $0.67375 | $673.75 |
1,500 | $0.64295 | $964.43 |
2,500 | $0.60815 | $1,520.38 |
3,500 | $0.58745 | $2,056.08 |
5,000 | $0.56726 | $2,836.30 |
12,500 | $0.56530 | $7,066.25 |
Unit Price without GST: | $0.73376 |
---|---|
Unit Price with GST: | $0.84382 |