

H8550VBBB-080W | |
---|---|
DigiKey Part Number | H8550VBBB-080W-ND |
Manufacturer | |
Manufacturer Product Number | H8550VBBB-080W |
Description | SWITCH ROCKER DPST 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | H8550VBBB-080W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.30mm x 12.90mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.63000 | $11.63 |
10 | $10.03800 | $100.38 |
25 | $9.46560 | $236.64 |
50 | $9.05440 | $452.72 |
100 | $8.66000 | $866.00 |
250 | $8.16400 | $2,041.00 |
500 | $7.80698 | $3,903.49 |
1,000 | $7.46499 | $7,464.99 |
Unit Price without GST: | $11.63000 |
---|---|
Unit Price with GST: | $13.37450 |