
V1DABC0C-00000-000 | |
---|---|
cms-digikey-product-number | 432-V1DABC0C-00000-000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | V1DABC0C-00000-000 |
cms-description | SWITCH ROCKER SPST 20A 12V |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
13 | $26.64769 | $346.42 |
Unit Price without GST: | $26.64769 |
---|---|
Unit Price with GST: | $30.64484 |