
ACFRA107-HF | |
---|---|
DigiKey Part Number | 641-ACFRA107-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACFRA107-HF |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17834 | $891.70 |
10,000 | $0.16277 | $1,627.70 |
15,000 | $0.15484 | $2,322.60 |
25,000 | $0.14592 | $3,648.00 |
35,000 | $0.14064 | $4,922.40 |
50,000 | $0.13551 | $6,775.50 |
125,000 | $0.12963 | $16,203.75 |
Unit Price without GST: | $0.17834 |
---|---|
Unit Price with GST: | $0.20509 |