200 nH Unshielded Molded Inductor 35 A 0.23mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL25266A-R20MHF

DigiKey Part Number
3013-SL25266A-R20MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL25266A-R20MHF
Description
FIXED IND 200NH 35A 0.23 MOHM
Customer Reference
Detailed Description
200 nH Unshielded Molded Inductor 35 A 0.23mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Unshielded
DC Resistance (DCR)
0.23mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate $273.18 flat rate shipping fee will apply
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$5.12220$512.22
Unit Price without GST:$5.12220
Unit Price with GST:$5.89053