04025A0R9BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 15,545
Unit Price: $0.20000
Datasheet

Upgrade


YAGEO
In Stock: 18,980
Unit Price: $0.42000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.02416
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00807
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,780
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,283
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,720
Unit Price: $0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,914
Unit Price: $0.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 38,571
Unit Price: $0.29000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,000
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,530
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.02063
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06924
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02053
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01201
Datasheet
0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A0R9BAT2A

DigiKey Part Number
04025A0R9BAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A0R9BAT2A
Description
CAP CER 0.9PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A0R9BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10020$1,002.00
Manufacturers Standard Package
Unit Price without GST:$0.10020
Unit Price with GST:$0.11523