NCP582LSQ33T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Torex Semiconductor Ltd
In Stock: 2,967
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 8,440
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.33944
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 18,016
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 34,770
Unit Price: $0.68000
Datasheet
NCV663SQ25T1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV663SQ25T1G

NCP582LSQ33T1G

DigiKey Part Number
NCP582LSQ33T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP582LSQ33T1G
Description
IC REG LINEAR 3.3V 150MA SC-82AB
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCP582LSQ33T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes