
BZX84C56-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZX84C56-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C56-AU_R1_000A1 |
Description | DIODE ZENER 56V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 42 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,252,000 | $0.03313 | $107,738.76 |
Unit Price without GST: | $0.03313 |
---|---|
Unit Price with GST: | $0.03810 |