BBBK00160808310Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 159,430
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 170,503
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 71,185
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,490
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 42,757
Unit Price: $0.18000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 8,000
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 4,000
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 4,000
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,159
Unit Price: $0.18000
Datasheet
BBBK00321611202Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00160808310Y00

DigiKey Part Number
553-BBBK00160808310Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBBK00160808310Y00
Description
FERRITE BEAD 31 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02478$99.12
Manufacturers Standard Package
Unit Price without GST:$0.02478
Unit Price with GST:$0.02850