

BA08SFP-E2 | |
---|---|
DigiKey Part Number | BA08SFP-E2TR-ND - Tape & Reel (TR) BA08SFP-E2CT-ND - Cut Tape (CT) BA08SFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA08SFP-E2 |
Description | IC REG LINEAR 8V 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.40048 | $2,800.96 |
4,000 | $1.36717 | $5,468.68 |
6,000 | $1.35051 | $8,103.06 |
10,000 | $1.33203 | $13,320.30 |
Unit Price without GST: | $2.80000 |
---|---|
Unit Price with GST: | $3.22000 |