
16YXS1500MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 1189-16YXS1500MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS1500MEFC12.5X16 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.038 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.73 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.07600 | $10.76 |
| 50 | $0.84740 | $42.37 |
| 100 | $0.76110 | $76.11 |
| 500 | $0.61224 | $306.12 |
| 1,000 | $0.56532 | $565.32 |
| 3,000 | $0.50664 | $1,519.92 |
| 5,000 | $0.48470 | $2,423.50 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $2.03550 |

