SC4211STRT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 3,020
Unit Price: $4.42000
Datasheet
SC4216HSETRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC4216HSETRT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SC4211STRT

DigiKey Part Number
SC4211STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC4211STRT
Description
IC REG LINEAR POS ADJ 1A 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-SOIC, EDP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC, EDP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes