C8051T626-B-GMR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 8,123
Unit Price: $5.91000
Datasheet

Similar


STMicroelectronics
In Stock: 5,222
Unit Price: $11.19000
Datasheet
32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051T626-B-GMR

DigiKey Part Number
C8051T626-B-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051T626-B-GMR
Description
IC MCU 8BIT 64KB OTP 32QFN
Customer Reference
Detailed Description
8051 C8051T62x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) OTP 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
48 MIPS
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
3.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Data Converters
A/D 21x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types