PRCSA1-20L-BR000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRCSA1-20L-BR000
1571095-8
1571095-8

1571095-8

DigiKey Part Number
450-1669-ND
Manufacturer
Manufacturer Product Number
1571095-8
Description
SWITCH ROCKER SPST 20A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$8.15000$8.15
10$7.04000$70.40
25$6.63880$165.97
50$6.35040$317.52
Manufacturers Standard Package
Unit Price without GST:$8.15000
Unit Price with GST:$9.37250