
BZG03B100-M3-08 | |
---|---|
DigiKey Part Number | BZG03B100-M3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B100-M3-08 |
Description | DIODE ZENER 100V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.35977 | $2,158.62 |
12,000 | $0.33319 | $3,998.28 |
18,000 | $0.31966 | $5,753.88 |
30,000 | $0.31057 | $9,317.10 |
Unit Price without GST: | $0.35977 |
---|---|
Unit Price with GST: | $0.41374 |