BZG05C4V7-M3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31103
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.33944
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32579
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32579
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,730
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.21040
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,130
Unit Price: $0.72000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.99000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C4V7-M3-18

DigiKey Part Number
112-BZG05C4V7-M3-18TR-ND - Tape & Reel (TR)
112-BZG05C4V7-M3-18CT-ND - Cut Tape (CT)
112-BZG05C4V7-M3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C4V7-M3-18
Description
DIODE ZENER 4.7V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
1.25 W
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.60200$6.02
100$0.38240$38.24
500$0.29038$145.19
1,000$0.25670$256.70
2,000$0.25611$512.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.23086$1,385.16
12,000$0.18158$2,178.96
18,000$0.17316$3,116.88
30,000$0.16370$4,911.00
42,000$0.15810$6,640.20
60,000$0.15265$9,159.00
Manufacturers Standard Package
Unit Price without GST:$0.99000
Unit Price with GST:$1.13850