
BZG05C51-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C51-HM3-08GITR-ND - Tape & Reel (TR) BZG05C51-HM3-08GICT-ND - Cut Tape (CT) BZG05C51-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C51-HM3-08 |
Description | DIODE ZENER 51V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 115 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.63300 | $6.33 |
| 100 | $0.41480 | $41.48 |
| 500 | $0.33006 | $165.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.25552 | $383.28 |
| 3,000 | $0.23102 | $693.06 |
| 4,500 | $0.21853 | $983.38 |
| 7,500 | $0.16333 | $1,224.97 |
| Unit Price without GST: | $1.07000 |
|---|---|
| Unit Price with GST: | $1.23050 |


