Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



MMSZ5257B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5257B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5257B-E3-18 |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06994 | $699.40 |
| 20,000 | $0.06336 | $1,267.20 |
| 30,000 | $0.06001 | $1,800.30 |
| 50,000 | $0.05624 | $2,812.00 |
| 70,000 | $0.05401 | $3,780.70 |
| 100,000 | $0.05184 | $5,184.00 |
| 250,000 | $0.04707 | $11,767.50 |
| Unit Price without GST: | $0.06994 |
|---|---|
| Unit Price with GST: | $0.08043 |




