
SMAJ550-E3/61 | |
---|---|
DigiKey Part Number | SMAJ550-E3/61GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ550-E3/61 |
Description | TVS DIODE 495VWM 760VC DO214AC |
Customer Reference | |
Detailed Description | 760V Clamp 400mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ550-E3/61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 550V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 400mA | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |