Similar
Similar
Similar




1-338169-2 | |
|---|---|
DigiKey Part Number | A104914-ND |
Manufacturer | |
Manufacturer Product Number | 1-338169-2 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-338169-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | 0.406" (10.30mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.08000 | $13.08 |
| 10 | $11.11800 | $111.18 |
| 45 | $9.99756 | $449.89 |
| 90 | $9.52044 | $856.84 |
| 135 | $9.25178 | $1,248.99 |
| 270 | $8.81037 | $2,378.80 |
| 540 | $8.39009 | $4,530.65 |
| 1,035 | $8.01408 | $8,294.57 |
| Unit Price without GST: | $13.08000 |
|---|---|
| Unit Price with GST: | $15.04200 |











