Diode 100 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS19-E3-08

DigiKey Part Number
112-BAS19-E3-08TR-ND - Tape & Reel (TR)
112-BAS19-E3-08CT-ND - Cut Tape (CT)
112-BAS19-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS19-E3-08
Description
DIODE STANDARD 100V 200MA SOT233
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS19-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,553
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.16100$1.61
100$0.16020$16.02
500$0.10896$54.48
1,000$0.09672$96.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12888$386.64
6,000$0.11620$697.20
9,000$0.10973$987.57
15,000$0.07901$1,185.15
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600