PMEG3030EP,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,296
Unit Price: $1.41000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 120
Unit Price: $1.11000
Datasheet
Diode 30 V 3A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount SOD-128/CFP5
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG3030EP,115

DigiKey Part Number
1727-5324-2-ND - Tape & Reel (TR)
1727-5324-1-ND - Cut Tape (CT)
1727-5324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3030EP,115
Description
DIODE SCHOTTK 30V 3A SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 30 V
Capacitance @ Vr, F
470pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.76700$7.67
100$0.49220$49.22
500$0.37354$186.77
1,000$0.33522$335.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28652$859.56
6,000$0.26198$1,571.88
9,000$0.24947$2,245.23
15,000$0.23542$3,531.30
21,000$0.22710$4,769.10
30,000$0.21901$6,570.30
75,000$0.21306$15,979.50
Manufacturers Standard Package
Unit Price without GST:$1.24000
Unit Price with GST:$1.42600