Diode 100 V 5A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT5H100SB-13

DigiKey Part Number
31-SDT5H100SB-13TR-ND - Tape & Reel (TR)
31-SDT5H100SB-13CT-ND - Cut Tape (CT)
31-SDT5H100SB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT5H100SB-13
Description
DIODE SCHOTTKY 100V 5A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,065
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.70700$7.07
100$0.57570$57.57
500$0.43934$219.67
1,000$0.39538$395.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39248$1,177.44
6,000$0.37662$2,259.72
9,000$0.26322$2,368.98
15,000$0.26193$3,928.95
Manufacturers Standard Package
Unit Price without GST:$1.13000
Unit Price with GST:$1.29950