MAL214699807E3 | |
|---|---|
DigiKey Part Number | 4453PHTR-ND - Tape & Reel (TR) 4453PHCT-ND - Cut Tape (CT) 4453PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699807E3 |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699807E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 100 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.16000 | $6.16 |
| 10 | $4.14900 | $41.49 |
| 50 | $3.31180 | $165.59 |
| 100 | $3.04820 | $304.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.81916 | $704.79 |
| 500 | $2.64424 | $1,322.12 |
| 750 | $2.55600 | $1,917.00 |
| 1,250 | $2.45766 | $3,072.08 |
| 1,750 | $2.39985 | $4,199.74 |
| 2,500 | $2.34403 | $5,860.07 |
| 3,000 | $2.31749 | $6,952.47 |
| 6,000 | $2.22767 | $13,366.02 |
| 6,250 | $2.22570 | $13,910.62 |
| Unit Price without GST: | $6.16000 |
|---|---|
| Unit Price with GST: | $7.08400 |