Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS1117-3.3

DigiKey Part Number
4518-AMS1117-3.3TR-ND - Tape & Reel (TR)
4518-AMS1117-3.3CT-ND - Cut Tape (CT)
4518-AMS1117-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117-3.3
Description
IC REG LINEAR 3.3V 1A SOT-223-3L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
Current Limit
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,550
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.36500$3.65
25$0.32360$8.09
100$0.27840$27.84
250$0.25656$64.14
500$0.24342$121.71
1,000$0.23260$232.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22119$552.98
5,000$0.21430$1,071.50
7,500$0.21086$1,581.45
12,500$0.20704$2,588.00
17,500$0.20481$3,584.17
25,000$0.20266$5,066.50
62,500$0.19804$12,377.50
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.60950