Diode 40 V 500mA Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1206S040S0R5

DigiKey Part Number
478-7804-2-ND - Tape & Reel (TR)
478-7804-1-ND - Cut Tape (CT)
478-7804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD1206S040S0R5
Description
DIODE SCHOTTKY 40V 500MA 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SD1206S040S0R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
480 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
1206 (3216 Metric)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,699
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.18300$1.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18452$553.56
6,000$0.18269$1,096.14
9,000$0.18188$1,636.92
15,000$0.17492$2,623.80
21,000$0.14405$3,025.05
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700