BLM15PD800SN1D | |
|---|---|
DigiKey Part Number | 490-5202-2-ND - Tape & Reel (TR) 490-5202-1-ND - Cut Tape (CT) 490-5202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PD800SN1D |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PD800SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.08240 | $2.06 |
| 50 | $0.07420 | $3.71 |
| 100 | $0.06670 | $6.67 |
| 250 | $0.05744 | $14.36 |
| 500 | $0.05120 | $25.60 |
| 1,000 | $0.04538 | $45.38 |
| 5,000 | $0.03354 | $167.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02954 | $295.40 |
| 20,000 | $0.02740 | $548.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |