LQG15HS3N6S02D | |
|---|---|
DigiKey Part Number | 490-6571-2-ND - Tape & Reel (TR) 490-6571-1-ND - Cut Tape (CT) 490-6571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS3N6S02D |
Description | FIXED IND 3.6NH 750MA 180 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 750 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS3N6S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06600 | $0.66 |
| 100 | $0.05440 | $5.44 |
| 1,000 | $0.04483 | $44.83 |
| 5,000 | $0.03909 | $195.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03760 | $376.00 |
| 20,000 | $0.03545 | $709.00 |
| 30,000 | $0.03425 | $1,027.50 |
| 50,000 | $0.03280 | $1,640.00 |
| 70,000 | $0.03188 | $2,231.60 |
| 100,000 | $0.03093 | $3,093.00 |
| 250,000 | $0.02862 | $7,155.00 |
| 500,000 | $0.02700 | $13,500.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |