UFW1V472MHD | |
|---|---|
DigiKey Part Number | 493-3182-ND |
Manufacturer | |
Manufacturer Product Number | UFW1V472MHD |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1V472MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.49 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8635 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.54000 | $5.54 |
| 10 | $3.70000 | $37.00 |
| 50 | $2.94720 | $147.36 |
| 100 | $2.70690 | $270.69 |
| 500 | $2.29418 | $1,147.09 |
| 1,000 | $2.16431 | $2,164.31 |
| 2,500 | $2.02584 | $5,064.60 |
| 5,000 | $1.94154 | $9,707.70 |
| Unit Price without GST: | $5.54000 |
|---|---|
| Unit Price with GST: | $6.37100 |