Power Switch/Driver 1:1 N-Channel 5.6A 48-QFN (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS2050HQ-32

DigiKey Part Number
497-IPS2050HQ-32TR-ND - Tape & Reel (TR)
497-IPS2050HQ-32CT-ND - Cut Tape (CT)
497-IPS2050HQ-32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS2050HQ-32
Description
HIGH EFFICIENCY, HIGH-SIDE SWITC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.6A 48-QFN (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
8V ~ 60V
Current - Output (Max)
5.6A
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (8x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.83000$9.83
10$7.51000$75.10
25$6.93000$173.25
100$6.29190$629.19
250$5.98776$1,496.94
500$5.80434$2,902.17
1,000$5.65342$5,653.42
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.48390$13,709.75
Manufacturers Standard Package
Unit Price without GST:$9.83000
Unit Price with GST:$11.30450