LM329AZ#PBF | |
|---|---|
DigiKey Part Number | 505-LM329AZ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LM329AZ#PBF |
Description | IC VREF SHUNT 6.9V TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM329AZ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 6.9V | |
Current - Output | 15 mA | |
Tolerance | -4.35%, +5.07% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 100µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.46000 | $13.46 |
| 10 | $10.40200 | $104.02 |
| 25 | $9.63440 | $240.86 |
| 100 | $8.79130 | $879.13 |
| 300 | $8.32087 | $2,496.26 |
| 500 | $8.14696 | $4,073.48 |
| 1,000 | $7.94753 | $7,947.53 |
| Unit Price without GST: | $13.46000 |
|---|---|
| Unit Price with GST: | $15.47900 |