RPM-075PTT86 | |
|---|---|
DigiKey Part Number | 846-RPM-075PTT86TR-ND - Tape & Reel (TR) 846-RPM-075PTT86CT-ND - Cut Tape (CT) 846-RPM-075PTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM-075PTT86 |
Description | SENSOR PHOTO 600NM TOP VIEW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 600nm Top View Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | RPM-075PTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 10 mA | |
Current - Dark (Id) (Max) | 500 nA | |
Wavelength | 600nm | |
Viewing Angle | 120° | |
Power - Max | 50 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Nonstandard SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.16300 | $11.63 |
| 100 | $0.85440 | $85.44 |
| 500 | $0.71712 | $358.56 |
| 1,000 | $0.67210 | $672.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61428 | $1,842.84 |
| 6,000 | $0.58488 | $3,509.28 |
| 9,000 | $0.56981 | $5,128.29 |
| 15,000 | $0.55280 | $8,292.00 |
| 21,000 | $0.54269 | $11,396.49 |
| 30,000 | $0.53284 | $15,985.20 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.92050 |