ABMM-6.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-10156-2-ND - Tape & Reel (TR) 535-10156-1-ND - Cut Tape (CT) 535-10156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-6.000MHZ-B2-T |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-6.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.66100 | $16.61 |
| 25 | $1.56960 | $39.24 |
| 50 | $1.50500 | $75.25 |
| 100 | $1.44270 | $144.27 |
| 250 | $1.36440 | $341.10 |
| 500 | $1.30796 | $653.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15432 | $1,154.32 |
| 2,000 | $1.13669 | $2,273.38 |
| 3,000 | $1.13248 | $3,397.44 |
| 5,000 | $1.11828 | $5,591.40 |
| 7,000 | $1.11387 | $7,797.09 |
| 10,000 | $1.08998 | $10,899.80 |
| 12,000 | $1.07798 | $12,935.76 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.20800 |