5.6 µH Unshielded Drum Core, Wirewound Inductor 37 A 1.73mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHDM1107BBEV5R6M20

DigiKey Part Number
541-IHDM1107BBEV5R6M20-ND
Manufacturer
Manufacturer Product Number
IHDM1107BBEV5R6M20
Description
FIXED IND 5.6UH 37A 1.73 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 37 A 1.73mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHDM1107BBEV5R6M20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
142A
Shielding
Unshielded
DC Resistance (DCR)
1.73mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.055" L x 0.705" W (26.80mm x 17.90mm)
Height - Seated (Max)
0.882" (22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$20.95000$20.95
10$17.22800$172.28
25$15.93960$398.49
50$15.03080$751.54
120$13.95783$1,674.94
360$12.72189$4,579.88
600$12.60573$7,563.44
Manufacturers Standard Package
Unit Price without GST:$20.95000
Unit Price with GST:$24.09250