Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Through Hole DO-41
NeoPixel Storm – AGM Summer Break | DigiKey

1N4001-G

DigiKey Part Number
641-1310-1-ND - Cut Tape (CT)
641-1310-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001-G
Description
DIODE STANDARD 50V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4001-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,286
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.25200$2.52
100$0.14030$14.03
500$0.09664$48.32
1,000$0.08497$84.97
2,000$0.07608$152.16
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.06437$321.85
10,000$0.05773$577.30
15,000$0.05433$814.95
25,000$0.05052$1,263.00
35,000$0.04878$1,707.30
50,000$0.04606$2,303.00
125,000$0.04124$5,155.00
250,000$0.03826$9,565.00
500,000$0.03624$18,120.00
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.43700