20 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84WR20KLFTR

DigiKey Part Number
987-1808-2-ND - Tape & Reel (TR)
987-1808-1-ND - Cut Tape (CT)
987-1808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84WR20KLFTR
Description
TRIMMER 20K OHM 0.25W SMD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
84WR20KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.24000$5.24
10$4.37500$43.75
25$4.06520$101.63
50$3.84380$192.19
100$3.63340$363.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$3.24448$1,297.79
800$3.06504$2,452.03
1,200$2.96454$3,557.45
2,000$2.84245$5,684.90
2,800$2.76471$7,741.19
4,000$2.68456$10,738.24
4,800$2.64447$12,693.46
Manufacturers Standard Package
Unit Price without GST:$5.24000
Unit Price with GST:$6.02600