Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



B0520WS-7-F | |
|---|---|
DigiKey Part Number | B0520WS-FDITR-ND - Tape & Reel (TR) B0520WS-FDICT-ND - Cut Tape (CT) B0520WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0520WS-7-F |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B0520WS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 58pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.39100 | $3.91 |
| 100 | $0.27840 | $27.84 |
| 500 | $0.18440 | $92.20 |
| 1,000 | $0.16419 | $164.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11071 | $332.13 |
| 6,000 | $0.10414 | $624.84 |
| 9,000 | $0.10389 | $935.01 |
| 15,000 | $0.08935 | $1,340.25 |
| 21,000 | $0.08551 | $1,795.71 |
| 30,000 | $0.08178 | $2,453.40 |
| 75,000 | $0.07360 | $5,520.00 |
| 150,000 | $0.06942 | $10,413.00 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |