Diode 30 V 100mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount SOD-323
SOD-323

BAT54WS-7-F

DigiKey Part Number
BAT54WS-FDITR-ND - Tape & Reel (TR)
BAT54WS-FDICT-ND - Cut Tape (CT)
BAT54WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WS-7-F
Description
DIODE SCHOTTKY 30V 100MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54WS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,169
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.11700$1.17
100$0.08660$8.66
500$0.07732$38.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03875$116.25
6,000$0.03837$230.22
9,000$0.03826$344.34
15,000$0.03523$528.45
21,000$0.03269$686.49
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700