BFC241671005 | |
|---|---|
DigiKey Part Number | BC2076-ND |
Manufacturer | |
Manufacturer Product Number | BFC241671005 |
Description | CAP FILM 1UF 2% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241671005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 25V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.394" W (17.50mm x 10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.87000 | $10.87 |
| 10 | $7.95100 | $79.51 |
| 50 | $6.78600 | $339.30 |
| 100 | $6.42580 | $642.58 |
| 500 | $5.81596 | $2,907.98 |
| 1,000 | $5.62704 | $5,627.04 |
| 2,500 | $5.42744 | $13,568.60 |
| Unit Price without GST: | $10.87000 |
|---|---|
| Unit Price with GST: | $12.50050 |