Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC547BTA

DigiKey Part Number
BC547BTACT-ND - Cut Tape (CT)
BC547BTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC547BTA
Description
TRANS NPN 45V 0.1A TO-92-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC547BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,471
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.29800$2.98
100$0.18520$18.52
500$0.13626$68.13
1,000$0.12036$120.36
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.10694$213.88
4,000$0.09562$382.48
6,000$0.08985$539.10
10,000$0.08335$833.50
14,000$0.07950$1,113.00
20,000$0.07575$1,515.00
50,000$0.06753$3,376.50
100,000$0.06244$6,244.00
200,000$0.05817$11,634.00
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.56350