N-Channel 30 V 6A (Ta) 1.75W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG6402LVT-7

DigiKey Part Number
DMG6402LVT-7DITR-ND - Tape & Reel (TR)
DMG6402LVT-7DICT-ND - Cut Tape (CT)
DMG6402LVT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG6402LVT-7
Description
MOSFET N-CH 30V 6A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1.75W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
498 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.75W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,317
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.47000$4.70
100$0.29580$29.58
500$0.22062$110.31
1,000$0.19628$196.28
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16035$481.05
6,000$0.14520$871.20
9,000$0.13748$1,237.32
15,000$0.12880$1,932.00
21,000$0.12365$2,596.65
30,000$0.11865$3,559.50
75,000$0.10802$8,101.50
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.88550