Rocker Switch DPDT 16A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 16A (DC) Panel Mount, Snap-In
R726FF3-SXXX2BDGRW
R726FF3-SXXX2BDGRW
Additional Requirements for Selecting a Switch

R726FF3-SXXX2BDGRW

DigiKey Part Number
EG5120-ND
Manufacturer
Manufacturer Product Number
R726FF3-SXXX2BDGRW
Description
SWITCH ROCKER DPDT 16A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R726FF3-SXXX2BDGRW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Convex (Reverse V) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 37.00mm x 21.10mm
Operating Temperature
0°C ~ 55°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$28.50000$28.50
20$23.52900$470.58
40$22.50350$900.14
60$21.92400$1,315.44
100$21.21400$2,121.40
260$19.94462$5,185.60
500$19.11818$9,559.09
Manufacturers Standard Package
Unit Price without GST:$28.50000
Unit Price with GST:$32.77500