ES3D-E3/57T | |
|---|---|
DigiKey Part Number | 112-ES3D-E3/57TTR-ND - Tape & Reel (TR) 112-ES3D-E3/57TCT-ND - Cut Tape (CT) 112-ES3D-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3D-E3/57T |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.70500 | $7.05 |
| 100 | $0.66790 | $66.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $0.37088 | $315.25 |
| 1,700 | $0.36721 | $624.26 |
| 2,550 | $0.35281 | $899.67 |
| 4,250 | $0.32104 | $1,364.42 |
| 5,950 | $0.31834 | $1,894.12 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.36850 |