220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699512E3

DigiKey Part Number
56-MAL214699512E3TR-ND - Tape & Reel (TR)
56-MAL214699512E3CT-ND - Cut Tape (CT)
56-MAL214699512E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699512E3
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
455 mA @ 100 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.315" L x 0.315" W (8.00mm x 8.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.70000$4.70
10$3.11700$31.17
50$2.45900$122.95
100$2.25150$225.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.93102$965.51
1,000$1.81667$1,816.67
1,500$1.75901$2,638.51
2,500$1.63236$4,080.90
3,500$1.62790$5,697.65
5,000$1.59912$7,995.60
6,000$1.58954$9,537.24
Manufacturers Standard Package
Unit Price without GST:$4.70000
Unit Price with GST:$5.40500